The SN74S37DE4 is a 4-channel NAND gate IC from Texas Instruments, packaged in a SOIC-14 package. It operates over a temperature range of 0 to 70°C and is powered by a supply voltage between 4.75V and 5.25V. The device has a propagation delay of 6ns and can handle high and low-level output currents of up to 60mA and 12mA, respectively. It is not radiation hardened and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74S37DE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 60mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 60mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74S |
| Weight | 0.004564oz |
| RoHS | Compliant |