Quad 2-input NAND gate IC featuring 74S series bipolar technology. This surface mount component offers a 5V operating supply voltage with a range of 4.75V to 5.25V. It supports a high-level output current of 60mA and a low-level output current of 12mA, with a typical propagation delay of 6ns. Packaged in a 14-pin SOIC, this RoHS compliant device operates between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74S37DG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 60mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 60mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74S |
| Technology | BIPOLAR |
| Weight | 0.004564oz |
| RoHS | Compliant |
No datasheet is available for this part.