Quad 2-input positive-NAND buffers with open collector outputs, featuring BIPOLAR technology and a 74S series designation. This surface mount logic IC operates with a 5V supply voltage (4.75V to 5.25V) and offers a low-level output current of 60mA. The SOIC package measures 8.65mm in length, 3.91mm in width, and 1.58mm in height. It supports a maximum operating temperature of 70°C and is RoHS compliant.
Texas Instruments SN74S38D technical specifications.
| Package/Case | SOIC |
| Height | 1.58mm |
| High Level Output Current | -250uA |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | NAND GATE, Buffer |
| Low Level Output Current | 60mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 60mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 9ns |
| Quiescent Current | 46mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74S |
| Technology | BIPOLAR |
| Turn-On Delay Time | 22ns |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S38D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.