Quad 2-input positive-NAND buffers with open collector outputs, designed for surface mount applications. Features four independent NAND gates, each with two input lines and one output line. Operates with a supply voltage of 4.75V to 5.25V, offering a typical propagation delay of 9ns. Supports a high level output current of -48mA and a low level output current of 0mA. Packaged in a 14-SOIC case, this component is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74S38DE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -48mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 0mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 60mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74S |
| Technology | BIPOLAR |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S38DE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.