The SN74S38DRE4 is a 4-bit NAND gate IC from Texas Instruments, packaged in a surface-mount SOIC package. It operates over a supply voltage range of 4.75V to 5.25V and a temperature range of 0°C to 70°C. The device has a propagation delay of 9ns and can handle an output current of up to 60mA. It is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
Sign in to ask questions about the Texas Instruments SN74S38DRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74S38DRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -48mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 0mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| Series | 74S |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S38DRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.