Dual 4-input AND-OR-INVERT gate IC featuring 2 circuits, each with 4 inputs and 1 output. This logic gate operates with a 5V supply voltage (4.75V to 5.25V range) and offers a high-level output current of 20mA. The surface-mount SOIC package is designed for ease of integration, with a propagation delay of 22ns. Operating within a temperature range of 0°C to 70°C, this component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74S51DE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 20mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 400uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 22ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74S |
| Technology | BIPOLAR |
| Weight | 0.004564oz |
| RoHS | Compliant |