Dual 4-input AND-OR-INVERT gate, surface mount logic IC featuring 2 circuits with 8 total inputs and 1 output line per circuit. Operates with a 4.75V to 5.25V supply voltage range and offers a 20mA high-level output current and 400µA low-level output current. This SOIC-packaged component has a propagation delay of 22ns and a maximum operating temperature of 70°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74S51DG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 20mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 400uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Output Current | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 22ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74S |
| Weight | 0.004564oz |
| RoHS | Compliant |