The SN74S51DRG4 is a dual OR gate logic IC with 8 inputs and 2 channels. It operates within a supply voltage range of 4.75V to 5.25V and has a maximum operating temperature of 70°C. The device is mounted in a surface mount configuration and is available in a SOIC-14 package. It is RoHS compliant and has a propagation delay of 5.5ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74S51DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74S51DRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 20mA |
| Logic Function | OR GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Inputs | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.5ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74S |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S51DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
