Bipolar logic gate IC featuring a 2-wide, 2-element AND-OR-Invert function. This through-hole mount component operates with a 5V supply voltage (4.75V to 5.25V range) and offers a maximum output current of 20mA. Designed with 8 inputs and 1 output, it has a propagation delay of 22ns. The device is RoHS compliant and comes in a 14-pin PDIP package.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74S51NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 20mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 400uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 22ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74S |
| Technology | BIPOLAR |
| Weight | 0.032734oz |
| RoHS | Compliant |
No datasheet is available for this part.