Dual D-Type positive-edge-triggered flip-flops with preset and clear, featuring two independent D-type flip-flops. This logic IC operates at a maximum frequency of 110MHz with a propagation delay of 9ns and turn-on delay of 6ns. It offers a high-level output current of -1mA and a low-level output current of 20mA, with TTL output type. The component supports an operating supply voltage of 5V, ranging from 4.75V to 5.25V, and is housed in a 14-SOIC surface mount package.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74S74DE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 110MHz |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74S |
| Technology | BIPOLAR |
| Turn-On Delay Time | 6ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
No datasheet is available for this part.