
Dual positive edge-triggered D flip-flop IC with complementary outputs, featuring a 110MHz frequency and 9ns propagation delay. This surface-mount SOIC package offers 20mA high and low level output current, operating within a 4.75V to 5.25V supply voltage range. Designed for 0°C to 70°C operation, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74S74DRE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 110MHz |
| High Level Output Current | 20mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Output Current | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| Series | 74S |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S74DRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.