
Dual D-type positive-edge triggered flip-flop IC featuring 2 independent circuits, each with a single bit. Operates with a 5V supply voltage (4.75V to 5.25V) and supports TTL output with 20mA low-level output current and -1mA high-level output current. Achieves a maximum operating frequency of 110MHz with a propagation delay of 9ns. Packaged in a 14-pin PDIP for through-hole mounting, this RoHS compliant component is lead-free and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74S74NE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 110MHz |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| Series | 74S |
| Technology | BIPOLAR |
| Turn-On Delay Time | 6ns |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S74NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
