
Quad 2-input Exclusive-OR gates, featuring 4 independent XOR gates, each with 2 inputs and 1 output. This logic IC operates with a supply voltage of 5V, ranging from 4.75V to 5.25V, and offers an output current of 20mA. Designed for surface mounting, it comes in a 14-SOIC package with a propagation delay of 10.5ns. The component operates within a temperature range of 0°C to 70°C and is RoHS compliant.
Texas Instruments SN74S86D technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 20mA |
| Lead Free | Contains Lead |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 10.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74S |
| Termination | SMD/SMT |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S86D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
