
Quad 2-input Exclusive-OR gates, featuring 4 independent XOR gates within a single PDIP package. Operates with a supply voltage range of 4.75V to 5.25V and supports through-hole mounting. Delivers a high-level output current of 20mA and a low-level output current of 1mA, with a typical propagation delay of 10.5ns. This RoHS compliant component is designed for operation between 0°C and 70°C.
Texas Instruments SN74S86N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 20mA |
| Lead Free | Contains Lead |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 20mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 10.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74S |
| Termination | Through Hole |
| Turn-On Delay Time | 10.5ns |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S86N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
