Texas Instruments SN74SSQE32882ZCJR technical specifications.
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 60 |
| Operating Supply Voltage | 1.575V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74SSQE32882ZCJR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.