The SN74SSQEA32882ZALR is a 28-bit non-inverting buffer with 60 outputs. It operates over a temperature range of 0°C to 85°C and is packaged in a surface mount BGA. The device is lead free and RoHS compliant. It has a high level output current of -50mA and a low level output current of 50mA. The buffer is suitable for use in logic IC applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74SSQEA32882ZALR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74SSQEA32882ZALR technical specifications.
| Package/Case | BGA |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 28 |
| Number of Elements | 1 |
| Number of Inputs | 28 |
| Number of Outputs | 60 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.010935oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74SSQEA32882ZALR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.