
Registered Buffer Single-Element 28-CH 176-Pin NFBGA T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74SSQEB32882ZALR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74SSQEB32882ZALR technical specifications.
| Package/Case | TFBGA |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 28 |
| Number of Elements | 1 |
| Number of Inputs | 28 |
| Number of Outputs | 60 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74SSQEB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74SSQEB32882ZALR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
