
The SN74SSQEC32882ZALR is a 28-bit non-inverting buffer from Texas Instruments. It operates at a maximum frequency of 945MHz and has a maximum supply voltage of 1.975V. The device is designed for surface mount applications and is packaged in a BGA package. The operating temperature range is from 0°C to 85°C. This device is RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74SSQEC32882ZALR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74SSQEC32882ZALR technical specifications.
| Package/Case | BGA |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 50mA |
| Max Frequency | 945MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.975V |
| Min Supply Voltage | -400mV |
| Mount | Surface Mount |
| Number of Bits | 28 |
| Number of Circuits | 60 |
| Number of Elements | 1 |
| Number of Inputs | 28 |
| Number of Outputs | 60 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74SSQEC32882ZALR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.