25-bit CMOS registered buffer, operating at up to 410MHz. This single-element logic IC features positive edge clock triggering and a non-inverting polarity. It supports a supply voltage range of 1.425V to 1.9V, with an operating voltage of 1.575V. The component offers a propagation delay of 1.5ns and a turn-on delay of 3ns, with output currents of +/-8mA. Packaged in a 96-pin BGA for surface mounting, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments SN74SSTEB32866ZWLR technical specifications.
| Package/Case | BGA |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 410MHz |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Frequency | 410MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Bits | 25 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 25 |
| Number of Outputs | 25 |
| Operating Supply Voltage | 1.575V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 3ns |
| Weight | 0.006349oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74SSTEB32866ZWLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.