
SSTU SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PBGA96, PLASTIC, LFBGA-96
Texas Instruments SN74SSTU32864CGKER technical specifications.
| Package/Case | LFBGA |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Frequency | 500MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 25 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.4ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
