25-bit configurable registered buffer, featuring SSTL_18 inputs and outputs, operates at up to 500MHz with a 1.8V supply voltage. This surface-mount LFBGA package component offers non-inverting logic with positive edge clock triggering. It provides a high-level output current of -8mA and a low-level output current of 8mA, with a propagation delay of 2.15ns. Designed for a 0°C to 70°C operating temperature range, this RoHS compliant buffer is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74SSTU32864DZKER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74SSTU32864DZKER technical specifications.
| Package/Case | LFBGA |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 500MHz |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 25 |
| Number of Elements | 1 |
| Number of Input Lines | 25 |
| Number of Inputs | 25 |
| Number of Output Lines | 25 |
| Number of Outputs | 25 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74SSTU32864DZKER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.