
25-bit configurable registered buffer featuring SSTL_18 inputs and outputs. Operates at up to 500MHz with a 2.5ns propagation delay. Supports a 1.7V to 1.9V supply voltage range. Surface mountable in a 96-LFBGA package, this CMOS buffer triggers on the positive clock edge. Provides 8mA low-level output current and -8mA high-level output current.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74SSTU32864GKER technical specifications.
| Package/Case | LFBGA |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 500MHz |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Frequency | 500MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 25 |
| Number of Elements | 1 |
| Number of Input Lines | 25 |
| Number of Inputs | 25 |
| Number of Output Lines | 25 |
| Number of Outputs | 25 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 3ns |
| RoHS | Not CompliantNo |
No datasheet is available for this part.