25-bit registered buffer, single-element CMOS logic IC operating at up to 500MHz. Features positive edge clock triggering, non-inverting polarity, and a propagation delay of 2.5ns. Supports a wide operating supply voltage range of 1.7V to 1.9V, with a nominal 1.8V. Designed for surface mount with a 96-pin LFBGA package. Offers high and low level output currents of -8mA and 8mA respectively, with a maximum operating temperature of 70°C.
Sign in to ask questions about the Texas Instruments SN74SSTU32864ZKER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74SSTU32864ZKER technical specifications.
| Package/Case | LFBGA |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 500MHz |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Frequency | 500MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 25 |
| Number of Elements | 1 |
| Number of Input Lines | 25 |
| Number of Inputs | 25 |
| Number of Output Lines | 25 |
| Number of Outputs | 25 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74SSTU32864ZKER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.