Texas Instruments SN74SSTU32866AZKER technical specifications.
| Package/Case | LFBGA |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Gates | 25 |
| Number of Input Lines | 25 |
| Number of Output Lines | 25 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74SSTU32866AZKER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.