
The SN74SSTU32866GKER is a 25-Gate non-inverting buffer from Texas Instruments, packaged in a 96-pin LFBGA. It operates at a maximum frequency of 500MHz and a maximum supply voltage of 1.9V. The device is designed for surface mount applications and has a propagation delay of 2.5ns. The SN74SSTU32866GKER is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74SSTU32866GKER technical specifications.
| Package/Case | LFBGA |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Frequency | 500MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 25 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.