
25-bit registered buffer IC, CMOS technology, operating at up to 410MHz. Features positive edge clock triggering, 1.7V to 1.9V supply voltage range, and 0.8ns propagation delay. Non-inverting logic function with 25 inputs and 25 outputs, supporting ±8mA output current. Surface mount LFBGA package, suitable for operation from -40°C to 85°C.
Texas Instruments SN74SSTUB32864ZKER technical specifications.
| Package/Case | LFBGA |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 410MHz |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Frequency | 410MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 25 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 25 |
| Number of Outputs | 25 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74SSTUB |
| Technology | CMOS |
| Turn-On Delay Time | 3ns |
| Weight | 0.005877oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74SSTUB32864ZKER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.