
25-bit registered buffer IC, CMOS technology, operating at up to 410MHz. Features positive edge clock triggering, non-inverting logic, and a propagation delay of 0.8ns. Designed for surface mount with a 96-pin LFBGA package. Supports an operating supply voltage of 1.8V, with a range of 1.7V to 1.9V. Offers high level output current of -8mA and low level output current of 8mA. Suitable for operation between -40°C and 85°C.
Texas Instruments SN74SSTUB32866ZKER technical specifications.
| Package/Case | LFBGA |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 410MHz |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Frequency | 410MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 25 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 25 |
| Number of Outputs | 25 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74SSTUB |
| Technology | CMOS |
| Turn-On Delay Time | 3ns |
| Weight | 0.005877oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74SSTUB32866ZKER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
