
14-Bit Registered Buffer With SSTL_2 Inputs and Outputs 48-TVSOP 0 to 70
Texas Instruments SN74SSTV16857DGVR technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -20mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 20mA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.8ns |
| RoHS Compliant | Yes |
| Series | 74SSTV |
| Weight | 0.004233oz |
| RoHS | Compliant |
No datasheet is available for this part.