Registered Buffer Single-Element 13-CH CMOS 64-Pin TSSOP
Sign in to ask questions about the Texas Instruments SN74SSTV16859DGG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74SSTV16859DGG technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Number of Outputs | 26 |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74SSTV16859DGG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.