The SN74SSTV16859DGGG4 is a commercial-grade, 64-bit dual flip-flop integrated circuit from Texas Instruments. It operates within a supply voltage range of 2.3 to 2.7 volts and features a propagation delay of 2.8 units. This device is packaged in a TSSOP-64 package, measuring 6.1mm in width and 17mm in length. The SN74SSTV16859DGGG4 is suitable for use in applications with operating temperatures between 0 and 70 degrees Celsius.
Sign in to ask questions about the Texas Instruments SN74SSTV16859DGGG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74SSTV16859DGGG4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G64 |
| Width | 6.1 |
| Length | 17 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | D FLIP-FLOP |
| Family | SSTV |
| Propagation Delay (tpd) | 2.8 |
| Number of Bits | 13 |
| Output Polarity | TRUE |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 200 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74SSTV16859DGGG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.