
The SN74SSTV16859RGQ8 is a 26-output non-inverting buffer IC from Texas Instruments. It operates over a supply voltage range of 2.3V to 2.7V and has a maximum frequency of 200MHz. The device is packaged in a lead-free VQFN package and is RoHS compliant. It can handle high and low level output currents of up to 20mA and -20mA respectively. The IC is suitable for surface mount applications and has a propagation delay of 2.8ns. It is designed to operate within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74SSTV16859RGQ8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74SSTV16859RGQ8 technical specifications.
| Package/Case | VQFN |
| High Level Output Current | -20mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 20mA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Input Lines | 13 |
| Number of Output Lines | 26 |
| Number of Outputs | 26 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.8ns |
| RoHS Compliant | Yes |
| Series | 74SSTV |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74SSTV16859RGQ8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
