
13-bit registered buffer, single-element CMOS logic IC operating at up to 200MHz. Features positive edge clock triggering, non-inverting polarity, and 2.8ns propagation delay. Surface mountable in a VQFN package, this component offers 13 input lines and 26 output lines with a 2.5V operating supply voltage range of 2.3V to 2.7V. Maximum operating temperature is 70°C.
Texas Instruments SN74SSTV16859RGQR technical specifications.
| Package/Case | VQFN |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | -20mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 20mA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 13 |
| Number of Elements | 1 |
| Number of Input Lines | 13 |
| Number of Inputs | 13 |
| Number of Output Lines | 26 |
| Number of Outputs | 26 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.8ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74SSTV |
| Technology | CMOS |
| Turn-On Delay Time | 5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN74SSTV16859RGQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
