
24-bit to 48-bit registered buffer IC featuring SSTL_2 inputs and outputs. Operates at up to 200MHz with a positive edge clock trigger. Surface mount LFBGA package with a 2.5V operating supply voltage (2.3V to 2.7V range). Provides 20mA high-level and 20mA low-level output current. CMOS technology, non-inverting logic function, and a propagation delay of 3.1ns.
Texas Instruments SN74SSTV32852GKFR technical specifications.
| Package/Case | LFBGA |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | -20mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 20mA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 250mA |
| Number of Bits | 24 |
| Number of Elements | 1 |
| Number of Input Lines | 24 |
| Number of Inputs | 24 |
| Number of Output Lines | 48 |
| Number of Outputs | 48 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.1ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74SSTV |
| Technology | CMOS |
| Turn-On Delay Time | 5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN74SSTV32852GKFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.