24-bit, single-element CMOS registered buffer IC with 48 output lines. Features positive edge clock triggering and a maximum operating frequency of 200MHz. Operates with a supply voltage of 2.3V to 2.7V, with a typical 2.5V. Offers 20mA high and low level output current, with a propagation delay of 3.1ns. Packaged in BGA for surface mounting, this RoHS compliant component is designed for high-speed logic applications.
Texas Instruments SN74SSTV32852ZKFR technical specifications.
| Package/Case | BGA |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | -20mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 20mA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Elements | 1 |
| Number of Input Lines | 24 |
| Number of Inputs | 24 |
| Number of Output Lines | 48 |
| Number of Outputs | 48 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74SSTV |
| Technology | CMOS |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74SSTV32852ZKFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.