
The SN74SSTV32867GKER is a 26-bit non-inverting buffer from Texas Instruments. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 2.7V. The device features a propagation delay of 3.8ns and is available in a surface mount LFBGA package. It is not RoHS compliant and contains lead, making it a non-lead-free component.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74SSTV32867GKER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74SSTV32867GKER technical specifications.
| Package/Case | LFBGA |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 26 |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.8ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74SSTV |
| Weight | 0.005997oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN74SSTV32867GKER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
