26-bit, single-element CMOS shift register with 3-state, non-inverting outputs. Features positive edge clock triggering and a maximum operating frequency of 200MHz. Supports a supply voltage range of 2.3V to 2.7V, with a typical operating voltage of 2.5V. Designed for surface mounting in an LFBGA package, offering 26 input and 26 output lines. Propagation delay is 2.8ns, with a turn-on delay time of 6.3ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74SSTV32877GKER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74SSTV32877GKER technical specifications.
| Package/Case | LFBGA |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | -20mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 26 |
| Number of Elements | 1 |
| Number of Input Lines | 26 |
| Number of Inputs | 26 |
| Number of Output Lines | 26 |
| Number of Outputs | 26 |
| Operating Supply Voltage | 2.5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.8ns |
| RoHS Compliant | No |
| Series | 74SSTV |
| Technology | CMOS |
| Turn-On Delay Time | 6.3ns |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74SSTV32877GKER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
