
13-bit to 26-bit registered buffer, featuring SSTL_2 inputs and outputs. Operates at a maximum frequency of 500MHz with a propagation delay of 2.2ns. This CMOS buffer utilizes positive edge clock triggering and offers a typical operating supply voltage of 2.5V, with a range of 2.3V to 2.7V. Designed for surface mounting in a VQFN package, it supports high level output current of -16mA and low level output current of 16mA. The component is lead-free and RoHS compliant.
Texas Instruments SN74SSTVF16859S8G3 technical specifications.
| Package/Case | VQFN |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 500MHz |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 16mA |
| Max Frequency | 500MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 13 |
| Number of Elements | 1 |
| Number of Input Lines | 13 |
| Number of Inputs | 13 |
| Number of Output Lines | 26 |
| Number of Outputs | 26 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.2ns |
| RoHS Compliant | Yes |
| Series | 74SSTVF |
| Technology | CMOS |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74SSTVF16859S8G3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
