
24-bit, 1-element, non-inverting CMOS registered buffer with a maximum frequency of 500MHz. Features 24 inputs and 48 outputs, operating from a 2.3V to 2.7V supply with a nominal 2.5V. This surface mount component utilizes positive edge clock triggering and has a propagation delay of 2.6ns. Packaged in LFBGA for tape and reel distribution.
Texas Instruments SN74SSTVF32852KR technical specifications.
| Package/Case | LFBGA |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 500MHz |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Frequency | 500MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 24 |
| Number of Outputs | 48 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.6ns |
| RoHS Compliant | No |
| Series | 74SSTVF |
| Technology | CMOS |
| Turn-On Delay Time | 5ns |
| Weight | 0.007408oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74SSTVF32852KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.