
The SN74TVC16222ADGGR is a 22-bit 23-channel translator from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 0V and 5.5V. The device is packaged in a TSSOP-48 package and is available in quantities of 2000. It is compliant with RoHS regulations and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74TVC16222ADGGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74TVC16222ADGGR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Bits | 22 |
| Number of Channels | 23 |
| Number of Switches | 22 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 4ns |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74TVC16222ADGGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
