5-V, 22-channel voltage clamp 48-SSOP -40 to 85
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74TVC16222ADL technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Bits | 22 |
| Number of Channels | 23 |
| Number of Switches | 22 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 4ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 4ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
No datasheet is available for this part.