Texas Instruments SN74TVC16222ADLG4 technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Bits | 22 |
| Number of Channels | 23 |
| Number of Switches | 22 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 4ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 4ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74TVC16222ADLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.