SPECIALTY LOGIC CIRCUIT, PDSO48, GREEN, PLASTIC, SSOP-48
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74TVC16222ADLRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74TVC16222ADLRG4 technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Bits | 22 |
| Number of Switches | 22 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN74TVC16222A |
| Turn-On Delay Time | 4ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74TVC16222ADLRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.