
The SN74TVC3010PW is a 10-bit 11-channel 10-switch CMOS logic IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is packaged in a TSSOP-24 surface mount package. The device is RoHS compliant and has a maximum supply voltage of 5V. It features a propagation delay of 4ns and a turn-on delay time of 4ns. The SN74TVC3010PW is suitable for use in a variety of applications, including those requiring high-speed logic operations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74TVC3010PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74TVC3010PW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 11 |
| Number of Switches | 10 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 4ns |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74TVC3010PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
