The SN74TVC3010PWG4 is a 10-bit specialty logic IC from Texas Instruments, featuring 11 channels and 10 switches. It operates within a temperature range of -40°C to 85°C and is compatible with 5V supply voltage. The device is packaged in a TSSOP24 lead-free package and is compliant with RoHS regulations. It has a propagation delay of 4ns and a turn-on delay time of 4ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74TVC3010PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74TVC3010PWG4 technical specifications.
| Package/Case | TSSOP |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 11 |
| Number of Switches | 10 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 4ns |
| Weight | 0.003157oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74TVC3010PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
