
The SN74TVC3010PWRG4 is a 10-bit 10-switch CMOS logic IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is packaged in a TSSOP24 package. The device is RoHS compliant and has a maximum supply voltage of 5V. It features a propagation delay of 4ns and a turn-on delay time of 4ns. The SN74TVC3010PWRG4 is available in tape and reel packaging with a quantity of 2000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74TVC3010PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74TVC3010PWRG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Switches | 10 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN74TVC3010 |
| Technology | CMOS |
| Turn-On Delay Time | 4ns |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74TVC3010PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
