
SPECIALTY ANALOG CIRCUIT, PDSO8, GREEN, PLASTIC, SSOP-8
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74TVC3306DCTRG4 technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Switches | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN74TVC3306 |
| Turn-On Delay Time | 1.4ns |
| Weight | 0.000825oz |
| RoHS | Compliant |
No datasheet is available for this part.