
Texas Instruments SN74TVC3306DCUR technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 3 |
| Number of Inputs | 3 |
| Number of Switches | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.4ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 16.5R |
| RoHS Compliant | Yes |
| Thickness | 850um |
| Turn-On Delay Time | 1.4ns |
| Weight | 0.000339oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74TVC3306DCUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
