
The SN74TVC3306DCURE4 is a dual 2-bit translator from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is packaged in a lead-free VSSOP. This surface-mount device is designed for use with a 5V supply voltage. The SN74TVC3306DCURE4 features a propagation delay of 1.4ns and a turn-on delay time of 1.4ns. It is RoHS compliant and available in tape and reel packaging with a quantity of 3000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74TVC3306DCURE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74TVC3306DCURE4 technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 3 |
| Number of Switches | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 1.4ns |
| Weight | 0.000339oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74TVC3306DCURE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
