
1024 x 18 Synchronous FIFO memory, featuring an 18-bit data bus width and 10ns access time. This unidirectional memory device operates at a maximum frequency of 66.7MHz and is housed in a 64-TQFP surface mount package. It supports a 3.3V operating supply voltage, with a range of 3V to 3.6V, and is RoHS compliant.
Texas Instruments SN74V225-15PAG technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Data Bus Width | 18b |
| Density | 18Kb |
| Direction | Unidirectional |
| Frequency | 66.7MHz |
| Lead Free | Lead Free |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 18Kb |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| Organization | 1KX18 |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74V |
| Supply Current | 35mA |
| Sync/Async | Synchronous |
| Weight | 0.00969oz |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74V225-15PAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
