
Synchronous FIFO memory, 1024 words x 18 bits, offering 18Kb density. Features a 12ns access time and operates at a maximum frequency of 50MHz. This unidirectional FIFO supports a 3V to 3.6V operating supply voltage and is housed in a 64-TQFP surface-mount package. RoHS compliant and designed for operation between 0°C and 70°C.
Texas Instruments SN74V225-20PAG technical specifications.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Data Bus Width | 18b |
| Density | 18Kb |
| Direction | Unidirectional |
| Frequency | 50MHz |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 18Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| Organization | 1KX18 |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74V |
| Supply Current | 35mA |
| Sync/Async | Synchronous |
| Weight | 0.00969oz |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74V225-20PAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.